SMC NPT 3/8 40L/min Pneumatic Air Lubricator, -5 → +60°C

  • RS Stock No. 825-3851
  • Mfr. Part No. AL30-N03-Z
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Note

Transparent bowl guard is only available in body size 30 and over.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AL
Port Connection NPT 3/8
Typical Flow Rate 40L/min
Drain Type None
Port Connection Thread Size 3/8 in
Port Connection Thread Standard NPT
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Minimum Operating Pressure 0.5MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 1,241.20
(exc. VAT)
PHP 1,390.14
(inc. VAT)
units
Per Unit
1 +
PHP1,241.20
Related Products
Best lubrication for multiple valves, cylinders and toolsTemperature ...
Description:
Best lubrication for multiple valves, cylinders and toolsTemperature range -20°C to +50°CFlow sensor provides an almost constant oil density with varying flowZinc alloy body, easy-to-remove polycarbonate bowlAll round visibility of drip rate via sight domePanel or bracket mounted.
The Festo lubricator LOE-1/8-D-MINI with metal bowl guard. ...
Description:
The Festo lubricator LOE-1/8-D-MINI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field. Size MiniSeries DAssembly position Vertical +/- 5°Design structure proportional standard mist lubricatorMax. ...
The Festo lubricator LOE-1/2-D-MIDI with metal bowl guard. ...
Description:
The Festo lubricator LOE-1/2-D-MIDI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field. Size MidiSeries DAssembly position Vertical +/- 5°Design structure proportional standard mist lubricatorMaximum ...
The Festo lubricator LOE-3/4-D-MAXI with metal bowl guard. ...
Description:
The Festo lubricator LOE-3/4-D-MAXI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field. Size MaxiSeries DAssembly position Vertical +/- 5°Design structure proportional standard mist lubricatorMax. ...