- RS Stock No.:
- 222-6916
- Mfr. Part No.:
- INR-244-831
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 222-6916
- Mfr. Part No.:
- INR-244-831
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Peltier-type Chiller, compact type square-shaped, liquid bath features a peltier element, removing the need for refrigerant. It is highly accurate, with low vibration levels, plus is easy to operate and maintain and is suitable for quiet environments. It's compact and lightweight design means it can be used in smaller spaces and its flexibility makes the INR-244 ideal for all types of laboratories including medical, pharmaceutical, biotechnology etc.
Compact and space saving
Low noise design upto 45 dBA
Refrigerant free
Low noise design upto 45 dBA
Refrigerant free
Specifications
Attribute | Value |
---|---|
Type | Peltier-Type Chiller |
Maximum Flow Rate | 1L/min |
Manufacturer Series | INR |