- RS Stock No.:
- 662-4646
- Mfr. Part No.:
- CDCVF25081D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4646
- Mfr. Part No.:
- CDCVF25081D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PLL Clock Driver, Texas Instruments
PLL Clock Drivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |