- RS Stock No.:
- 126-4896
- Mfr. Part No.:
- Si53361-B-GM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 126-4896
- Mfr. Part No.:
- Si53361-B-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Si5336x Fanout Clock Buffers
The Silicon Labs Si5336x family are LVCMOS Fanout Clock Buffers that offer low jitter characteristics of 120 fs and feature built in LDOs for high PSRR performance.
Features
Ultra-low additive jitter: 120 fs RMS
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 12 LVCMOS outputs (model dependent)
LVCMOS input
DC to 200 MHz frequency range
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 12 LVCMOS outputs (model dependent)
LVCMOS input
DC to 200 MHz frequency range
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 8 |
Maximum Supply Current | 35 mA |
Maximum Input Frequency | 250MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 200MHz |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 0MHz |