- RS Stock No.:
- 809-5508
- Mfr. Part No.:
- CD4046BNSR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5508
- Mfr. Part No.:
- CD4046BNSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 2.4 MHz, 16 MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 0.8 MHz, 1.4 MHz |
Package Type | SOIC |
Maximum Supply Current | ±0.1 → ±1 μA |
Pin Count | 16 |
Maximum Input Frequency | 1.4MHz |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -55 °C |
Width | 5.6mm |