Irwin Chrome Nickel Steel Pliers 180 mm Overall Length
- RS Stock No.:
- 879-3088
- Mfr. Part No.:
- 10505519
- Manufacturer:
- Irwin
View all Pliers
35 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP5,257.92
(exc. VAT)
PHP5,888.87
(inc. VAT)
units | Per Unit |
1 + | PHP5,257.92 |
- RS Stock No.:
- 879-3088
- Mfr. Part No.:
- 10505519
- Manufacturer:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Irwin Vice-Grip VDE 3 Piece Plier Set
Introducing the set of 3 IRWIN VDE Approved Vise-Grip Pro Pliers designed with professionals in mind. These high-quality tools are made from Chromium-Nickel Steel for superior durability and long life operation. Pliers are fully TUV/GS/VDE approved. Making the range safe for working with electrical equipment up to 1000Vac or 5000Vdc. Featuring the ProTouch handles, these pliers are comfortable to use and provide firm grip even in wet outdoor conditions. The pliers also feature machined jaws for maximum gripping strength and high performance.
Features and Benefits:
Manufactured from chromium-nickel steel for improved durability and long life operation
Safe Range of operation for working with electrical equipment up to 1000Vac or 5000Vdc
The ergonomically designed one component handle provides a comfortable and firm grip
Machined jaws for maximum gripping strength
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Slimline design with a high precision finish
Safe Range of operation for working with electrical equipment up to 1000Vac or 5000Vdc
The ergonomically designed one component handle provides a comfortable and firm grip
Machined jaws for maximum gripping strength
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
Certifications & Approvals:
TÜV/GS
VDE
VDE
FAQs:
Are these pliers safe when working with electricity?
Yes, these pliers are VDE approved and can be used for working with electrical equipment up to 1000Vac or 5000Vdc.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
This 3 piece set contains the following:
1 x Long Nose Pliers (200mm)
1 x Combination Pliers (175mm)
1 x Diagonal Pliers (150mm)
Yes, these pliers are VDE approved and can be used for working with electrical equipment up to 1000Vac or 5000Vdc.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
This 3 piece set contains the following:
1 x Long Nose Pliers (200mm)
1 x Combination Pliers (175mm)
1 x Diagonal Pliers (150mm)
Supplied with
Diagonal Cutter 6in; Long Nose Plier 8in; Combination Plier 7in
Specifications
Attribute | Value |
Plier Type | Plier Set |
Overall Length | 180 mm |
Number of Pieces | 3 |
Material | Chrome Nickel Steel |