- RS Stock No.:
- 855-3381
- Mfr. Part No.:
- 2727365
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-3381
- Mfr. Part No.:
- 2727365
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inline power-level terminal blocks, electronic direct starter, up to 3.7 kW / 400 V AC
Connection option for an external passive brake module
Motor current monitoring
Motor control via OUT process data
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 DO 4-2MBD-PAC |
Number of Inputs | 2 |
Output Type | Motor |
Maximum Operating Temperature | +55°C |
Dimensions | 224 x 63 x 109 mm |