- RS Stock No.:
- 855-1389
- Mfr. Part No.:
- 2863779
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-1389
- Mfr. Part No.:
- 2863779
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact In line power terminal block has version for extreme conditions, complete with accessories (connector and labelling field), 24 V DC, with fuse (Main
and segment voltage) and diagnostics.
and segment voltage) and diagnostics.
Supply of the 24 V main voltage UM
Provision of the 24 V segment voltage US
Diagnostic and status indicators
Provision of the 24 V segment voltage US
Diagnostic and status indicators
Specifications
Attribute | Value |
---|---|
Accessory Type | Inline Controller |
Series | SIMATIC S7-1500 |
Dimensions | 119.8 x 12.2 x 71.5 mm |