- RS Stock No.:
- 847-4733
- Mfr. Part No.:
- I3E14Z/20B05-SEHF
- Manufacturer:
- IMO
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP143,449.72
(exc. VAT)
PHP160,663.69
(inc. VAT)
Units | Per Unit |
1 + | PHP143,449.72 |
- RS Stock No.:
- 847-4733
- Mfr. Part No.:
- I3E14Z/20B05-SEHF
- Manufacturer:
- IMO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
i3E Intelligent Control Station
IMO i3E Intelligent Control Station offers a unique solution since it is both a PLC and HMI combined in one device.
It is also, small, very powerful and has many unique connectivity features.
It is also, small, very powerful and has many unique connectivity features.
7" TFT Colour Touchscreen
65535 Colours, WVGA (800 x 480)
5 programmable keys
MicroSD Data storage up to 32GB
Real Time Clock
Communication Serial, 2 Ethernet, 2 CAN, iCAN
3 Ports RS232/RS485
Power Supply 10-30 Vdc
Free Configuration Software
USB Port for Programming
USB Port for Flash Drives up to 2TB
Remote IO Communication
65535 Colours, WVGA (800 x 480)
5 programmable keys
MicroSD Data storage up to 32GB
Real Time Clock
Communication Serial, 2 Ethernet, 2 CAN, iCAN
3 Ports RS232/RS485
Power Supply 10-30 Vdc
Free Configuration Software
USB Port for Programming
USB Port for Flash Drives up to 2TB
Remote IO Communication
IMO i3 Intelligent Control Station
Specifications
Attribute | Value |
---|---|
Manufacturer Series | i3E |
Number of Inputs | 24 (Digital), 4 (Analogue) |
Input Type | Analogue, Digital |
Number of Outputs | 16 (Digital), 2 (Analogue) |
Network Type | CAN, Ethernet |
Display Included | Yes |
Communication Port Type | RS232, RS232/RS485, RS485 |
Programming Interface | Front Panel |
Length | 210.06mm |
Memory | 32 GB |
Depth | 43.94mm |
Dimensions | 210.06 x 143.76 x 43.94 mm |
Number of Communication Ports | 3 |
Mounting Type | Panel Mount |
Width | 143.76mm |