- RS Stock No.:
- 815-5379
- Mfr. Part No.:
- AFPX-C14TD
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5379
- Mfr. Part No.:
- AFPX-C14TD
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AFPX 3 Axis Controller
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Supplied in both 3 & 4-axis transistor pulse output options
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
RS232C 1 channel ( 815-5852 ) & 2 channel ( 815-5518 )
RS485/422 ( 815-5511 )
RS485 & RS232C ( 815-5814 )
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available including:
8 input 24V DC cassette ( 815-5656 )
NPN transistor Output ( 815-5502 )
2 channel analogue input cassette ( 815-5653 )
Real time 32KStep clock ( 815-5861 )
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
RS232C 1 channel ( 815-5852 ) & 2 channel ( 815-5518 )
RS485/422 ( 815-5511 )
RS485 & RS232C ( 815-5814 )
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available including:
8 input 24V DC cassette ( 815-5656 )
NPN transistor Output ( 815-5502 )
2 channel analogue input cassette ( 815-5653 )
Real time 32KStep clock ( 815-5861 )
Panasonic AFPX Series PLC CPU
Specifications
Attribute | Value |
---|---|
Manufacturer Series | AFPX-C Series |
Number of Inputs | 8 |
Output Type | NPN |
For Use With | FP-X Series |
Input Type | DC |
Voltage Category | 24 V dc |
Number of Outputs | 6 |
Network Type | Ethernet |
Dimensions | 60 x 90 x 79 mm |
Communication Port Type | Ethernet, RS232C |
Program Capacity | 16 Steps |
Depth | 79mm |
Mounting Type | DIN Rail |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Programming Interface | 3-Wire, USB |
Memory | 64 MB |
Programming Language Used | C, Ladder, SFC, ST |
Width | 90mm |
Length | 60mm |
Output Current | 500 mA |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 2 |