Crouzet Millenium Evo Series PLC CPU Starter Kit for Use with PLC, Relay Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 175-2523
- Mfr. Part No.:
- 88975901
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP23,488.65
(exc. VAT)
PHP26,307.29
(inc. VAT)
Units | Per Unit |
1 + | PHP23,488.65 |
- RS Stock No.:
- 175-2523
- Mfr. Part No.:
- 88975901
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Crouzet XDP24 PLC CPU Starter Kit
The Crouzet XDP24 PLC CPU starter kit is a high- performance logic controller. It has a wireless programming system and an event and datalog management via mail/FTP server or locally. Up to 1000 programming blocks with intuitive Crouzet soft to go from simple to complex applications. The service temperature ranges between -20°C and 60°C.
Features and Benefits
• 2k octet data memory
• Battery backup
• Control with Bluetooth interface
• Digital input
• FDB and SFC programming languages used
• Number of inputs is 16
• Number of outputs is 8
• Output current is 6A
• Output type relay
• Battery backup
• Control with Bluetooth interface
• Digital input
• FDB and SFC programming languages used
• Number of inputs is 16
• Number of outputs is 8
• Output current is 6A
• Output type relay
Certifications
• CE, cULus Listed
• IEC/EN 61000-6-1 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-2 (Industrial)
• IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-4 (Industrial)
• IEC/EN 61131-2 (Open equipment)
• IP20 rated on terminal block
• IP40 rated on front panel
• IEC/EN 61000-6-1 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-2 (Industrial)
• IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
• IEC/EN 61000-6-4 (Industrial)
• IEC/EN 61131-2 (Open equipment)
• IP20 rated on terminal block
• IP40 rated on front panel
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium Evo |
Number of Inputs | 16 (Digital) |
Output Type | Relay |
For Use With | PLC |
Input Type | Digital |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Network Type | RJ45, SMTP, SSL, TCP, UDP, USB |
Kit Included | Yes |
Better World Claim | Designed for disassembly |
Better World Product | Yes |
Mounting Type | DIN Rail |
Width | 90mm |
Length | 124.6mm |
Minimum Operating Temperature | -20°C |
Depth | 62mm |
Display Included | Yes |
Communication Port Type | RS485 |
Maximum Operating Temperature | +60°C |
Dimensions | 124.6 x 90 x 62 mm |
Battery Backup | Yes |
Output Current | 6 A |