Schneider Electric Rack - 250 Slots, Plate Mount TSX Micro

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Extension Rack

Used to extend a base rack to allow a system to be expanded to accommodate extra units

Note

1 rack per PLC

Schneider Electric Modicon TSX Micro

The Modicon TSX Micro PLC range offers a selection of PLC base units, either complete with I/O or configurable by the user. Up to 256 I/O may be configured with full or half format I/O modules to closer match the application requirements of the user. Options include: multi-range 16-bit analogue modules, integrated safety relay modules, AS-i master modules, multi-protocol communication and modem cards using PCMCIA technology, and expandable memory. IEC 1131-3 Windows™ - based programming software enables programming in Ladder Logic (LD), Instruction List (IL) or Sequential Flow Chart (SFC) languages. When using the Telefast prewired cabling system in place of wiring the PLC to terminals in a control panel, significant time and expense may be saved on the installation cost of the PLC.,TSX37-08 PLC's are delivered complete with I/O and offer the flexibility of a full spare slot for further expansion. TSX37-21 PLC's offer the flexibility of full user-configuration, have a dual programming port for simultaneous connection of the HMI and programming equipment, PCMCIA memory expansion and communication ports, and the ability to add an expansion rack. All units offer the following:

Diecast backplate suitable for DIN rail mounting or screw fixing
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm

Specifications
Attribute Value
For Use With TSX Series
Discontinued product
Related Products
Magelis XBT-N compact display units are designed for ...
Description:
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys ...
Schneider Electric connection cord set for PC terminals ...
Description:
Schneider Electric connection cord set for PC terminals forms part of Schneider's connection accessory range, predominantly used for and compatible with Modicon Quantum and Modicon Premium automation platforms. 610-3161 suitable for use with: Modular Controller TWDDO16DK/32DK609-8772 suitable for use with: ...
BMX XBPpp00 racks are the basic element of ...
Description:
BMX XBPpp00 racks are the basic element of the Modicon M340 automation platform in a single-rack configuration.,These racks perform the following functions:. Inside enclosuresOn machine frames, etc.
Standard and Performance processors from the Modicon M340 ...
Description:
Standard and Performance processors from the Modicon M340 automation platform manage an entire PLC single-rack station on which a maximum of 11 slots can be equipped with:. Discrete I/O modulesAnalog I/O modulesApplication-specific modules (counter, Ethernet TCP/IP communication).