smith & nephew, 20 x Plaster Dispenser & Plasters Self-Adhesive (10 x 25 cm)

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Dressing assists the prevention of bacterial contamination
Ideal for use on large cuts and grazes
Excellent conformability to awkward areas
May be used as a secondary dressing over gels, ointments and other primary dressings
Low allergy adhesive, evenly spread onto non-woven backing surface providing a safe, secure dressing fixation over the wound site
Highly absorbent yet low adherent wound pad offers outstanding patient comfort

Specifications
Attribute Value
Self-Adhesive Yes
Type Dressing
Size 10 x 25 cm
Quantity Per Package 20
20 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 20)
PHP 130.347
(exc. VAT)
PHP 145.989
(inc. VAT)
units
Per Unit
Per Pack*
20 +
PHP130.347
PHP2,606.94
*price indicative
Related Products
HypaCover Trauma Dressings provide easy and ideal treatment ...
Description:
HypaCover Trauma Dressings provide easy and ideal treatment of severe wounds, helping to prevent death from blood loss. The highly absorbent dressing pad absorbs ten times its own weight. Pressure can be easily and quickly applied and maintained with the ...
Suitable for covering moderate to severe bleedsDressing pad ...
Description:
Suitable for covering moderate to severe bleedsDressing pad is made from 100% Chitosan surrounded by a clear adhesive PU film that is breathable and waterproofChitosan works independently to the bodies normal clotting processAvailable in a range of sizes as well ...
Chito-SAM 100 dressings control bleeding in minutes. The ...
Description:
Chito-SAM 100 dressings control bleeding in minutes. The superior performance hemostatic dressing is made of non-woven 100% chitosan. It is designed to stop lethal bleeding fast. Chito works independently to the bodies normal clotting process. The tear anywhere packaging allows ...
The SAM XT Extremity Tourniquet features an innovative ...
Description:
The SAM XT Extremity Tourniquet features an innovative auto-lock technology which addresses the main cause of failed tourniquet application, slack. The TRUFORCE buckle technology auto-locks to exclude nearly all tourniquet slack by intergrating innovative baseline force control, activating the locking ...