smith & nephew, 20 x Plaster Dispenser & Plasters Self-Adhesive (10 x 8 cm)

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Dressing assists the prevention of bacterial contamination
Ideal for use on large cuts and grazes
Excellent conformability to awkward areas
May be used as a secondary dressing over gels, ointments and other primary dressings
Low allergy adhesive, evenly spread onto non-woven backing surface providing a safe, secure dressing fixation over the wound site
Highly absorbent yet low adherent wound pad offers outstanding patient comfort

Specifications
Attribute Value
Self-Adhesive Yes
Type Dressing
Size 10 x 8 cm
Quantity Per Package 20
20 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 20)
PHP 53.306
(exc. VAT)
PHP 59.703
(inc. VAT)
units
Per Unit
Per Pack*
20 +
PHP53.306
PHP1,066.12
*price indicative