- RS Stock No.:
- 217-6829
- Mfr. Part No.:
- PCM 404430 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 217-6829
- Mfr. Part No.:
- PCM 404430 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, Straight Bushing Type, POM Composite Housing, 40mm Bore, 44mm OD - PCM 404430 M
For smooth rotation between moving components in your machinery, choose this plain bearing from SKF. Designed to accommodate both oscillating and linear movements, this straight bushing enables your shaft to slide along the housing with minimal risk of friction. It comes with pockets on the sliding surface that store grease, ensuring there's plenty of supply to maintain seamless performance. Thanks to a wide operating temperature range of -40°C to +110°C, this is a hardy option for use in demanding working conditions.
Features & Benefits
• Low-friction POM composite housing withstands mechanical wear
• Reduces direct contact between metal surfaces to prevent scratches and chipping
• Straight design for hassle-free mounting
• Reduces direct contact between metal surfaces to prevent scratches and chipping
• Straight design for hassle-free mounting
Applications
• Packaging facilities
• HVAC equipment
• Mining and quarrying industry
• Construction equipment
• HVAC equipment
• Mining and quarrying industry
• Construction equipment
What's the load capacity of this bearing?
It has a basic dynamic load rating of 140kN and a static load rating of 290kN. This means it supports bulky mechanical loads in moving and stationary machines.
How do I refill the grease in this bearing?
You can quickly top up the grease via the built-in relubrication hole.
Specifications
Attribute | Value |
---|---|
Bore Size | 40mm |
Outside Diameter | 44mm |
Static Radial Load Rating | 290kN |