- RS Stock No.:
- 217-6817
- Mfr. Part No.:
- PCM 121415 E
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 217-6817
- Mfr. Part No.:
- PCM 121415 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, PTFE Composite Construction, 12mm ID, 14mm OD - PCM 121415 E
Use this plain bearing from SKF to keep your equipment rolling along without a hitch. It works with linear, oscillating and rotating forces, providing versatile support for handling processes. As the unit carries static loads up to 45kN, you can trust it to stand strong under stationary pressure. Operating friction is no issue thanks to the non-stick PTFE running layer. Thanks to this self-lubricating feature, the bearing minimises daily maintenance to keep your machinery moving non-stop.
Features & Benefits
• Durable steel backing cuts down on mechanical wear
• Thin walls measure just 1mm to easily fit into low-profile systems
• Achieves sliding velocities up to 2m/s to handle intense processes
• Corrosion-resistant tin coating stays strong against dirt and moisture
• Performs in temperatures between -200°C and +250°C, so it's a safe choice in tough conditions
• Thin walls measure just 1mm to easily fit into low-profile systems
• Achieves sliding velocities up to 2m/s to handle intense processes
• Corrosion-resistant tin coating stays strong against dirt and moisture
• Performs in temperatures between -200°C and +250°C, so it's a safe choice in tough conditions
Applications
• Plastic processing
• Packaging lines
• Paper mills
• Packaging lines
• Paper mills
Do I need to do any preparation work before I can use this bearing?
While this product is ready to install straight away, it needs a short running-in period after fitting to spread the PTFE layer onto the shaft and achieve low-friction running.
Specifications
Attribute | Value |
---|---|
Bore Size | 12mm |
Outside Diameter | 14mm |
Static Radial Load Rating | 45kN |