- RS Stock No.:
- 217-6813
- Mfr. Part No.:
- PCM 101208 E
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 217-6813
- Mfr. Part No.:
- PCM 101208 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, 2m/s Permissible Sliding Velocity, 8mm Width, 10mm Bore, 12mm OD - PCM 101208 E
Use this plain bearing from SKF to support linear, rotating and oscillating functions in your setup. Thanks to a static radial load rating of 20kN, it's an ideal option for medium-duty applications. The unit's simple cuff-style design means it has a large surface area relative to its slim 8mm width. This spreads the load evenly and delivers high heat dissipation to keep your system running reliably cool.
Features & Benefits
• Standard 10mm bore diameter for wide compatibility with commonly used shafts
• Light weight of just 2g minimises strain on your system
• Robust composite PTFE material resists mechanical stress, corrosion, impacts and abrasion to deliver a long service life
• Light weight of just 2g minimises strain on your system
• Robust composite PTFE material resists mechanical stress, corrosion, impacts and abrasion to deliver a long service life
Applications
• Paper and pulp mills
• Industrial automation
• Factory assembly lines
• Industrial automation
• Factory assembly lines
Can I use this bearing in harsh environments?
Yes, it delivers reliable performance in a temperature range between -200°C and +250°C, so it's a reliable option for use in hazardous industrial conditions.
What equipment can I use plain bearings with?
This assembly is crucial in adding stability for applications that rely on rotational movement to carry out their jobs. They're often also used as slide bearings to accommodate linear motion.
Specifications
Attribute | Value |
---|---|
Bore Size | 10mm |
Outside Diameter | 12mm |
Static Radial Load Rating | 20kN |