ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- RS Stock No.:
- 524-5321
- Mfr. Part No.:
- BW8010
- Manufacturer:
- ABUS
View all PIR Sensors
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
29 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP2,309.69
(exc. VAT)
PHP2,586.85
(inc. VAT)
units | Per Unit |
1 + | PHP2,309.69 |
- RS Stock No.:
- 524-5321
- Mfr. Part No.:
- BW8010
- Manufacturer:
- ABUS
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XEVOX Profi VdS PIR motion sensor
Microprocessor-controlled PIR sensor
Dual-PIR sensor
Alarm memory function
Walk test function
Range of 15 m
Creep zone protection
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter
Approvals
Application for VdS class B submitted
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
Detector Type | PIR Motion Detector |
Sensor Radius | 15m |
Depth | 48 mm |
Width | 60mm |
Height | 107 mm |
Series | XEVOX |
Tamper Resistant | Yes |
Additional Features | White Light Immunity |