- RS Stock No.:
- 744-9437
- Mfr. Part No.:
- 3SB3248-6AA70
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-9437
- Mfr. Part No.:
- 3SB3248-6AA70
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Complete Units - Indicator Lights
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.
Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted
LED or BA 9s lamp type
Screw or spring mounted
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Pilot Light Colour | Clear |
Cutout Diameter | 22.3mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP66 |
Terminal Type | Screw |