Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
- RS Stock No.:
- 220-1087
- Mfr. Part No.:
- XUYFANEP40120
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
PHP19,104.07
(exc. VAT)
PHP21,396.56
(inc. VAT)
Temporarily out of stock - back order for despatch 22/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP19,104.07 |
**price indicative
- RS Stock No.:
- 220-1087
- Mfr. Part No.:
- XUYFANEP40120
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Telemecanique Sensors | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 120 mm | |
Output Type | PNP/NPN | |
Electrical Connection | M8 4 Pin Connector | |
Series | XUY | |
Select all | ||
---|---|---|
Manufacturer Telemecanique Sensors | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 120 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M8 4 Pin Connector | ||
Series XUY | ||
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 120 mm...
- BALLUFF Through Beam Photoelectric Sensor 120 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 120 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor 120 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor 120 MM Detection Range
- SICK Optical Photoelectric Sensor 120 MM Detection Range
- SICK Fork Sensor Photoelectric Sensor 120 mm Detection Range IO-LINK
- SICK Fork Sensor Photoelectric Sensor, 120 mm Detection Range