Baumer Background Suppression Photoelectric Sensor, Block Sensor, 30 → 300 mm Detection Range IO-LINK
- RS Stock No.:
- 144-3575
- Mfr. Part No.:
- O300.GP-11125023
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 144-3575
- Mfr. Part No.:
- O300.GP-11125023
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 30 → 300 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 45 mA |
Interface | IO-Link |
Response Time | <0.49 ms |
Mounting Type | Cable Mount |
Housing Material | Plastic |
Series | O300 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |