RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 15 → 200mm Detection Range IO-LINK

N

Subtotal (1 unit)*

PHP25,927.13

(exc. VAT)

PHP29,038.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,927.13

*price indicative

RS Stock No.:
360-246
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Photoelectric

Detection Type

Diffuse

Detection Range

15 → 200mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

3-Pin S8 Connector

Maximum DC Voltage

36V dc

Communication Protocol

IO-LINK

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Housing Material

PBTP

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Thread Size

M8

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Photoelectric Sensor, 15 to 200 mm Detection Range


This RS PRO photoelectric sensor is designed for precise detection tasks with a wide range of 15 to 200 mm. Ideal for applications requiring reliable background suppression, it offers high performance in various industrial environments.

Features and Benefits


Wide distance setting range: Allows for flexible installation and application versatility
Very small blind zone: Ensures accurate detection even in close proximity
High switching frequency of 1,000 Hz: Provides rapid response for fast-moving processes
Glass window, easy to clean: Maintains sensor performance with minimal maintenance
Built-in additional LED for reception indication: Offers clear visual feedback for operational status
Extremely resistant and fully-potted PBTP (Crastin) housing: Ensures durability and protection in harsh conditions

Applications


Manufacturing automation
Material handling systems
Packaging machinery

Additional Information


Standards Met: CE
IP Rating: IP67 for protection against dust and water ingress
Output Type: PNP with dark switching mode
Electrical Connection: 3-Pin S8 Connector

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
Every Spend Counts with RS PRO

Related links