- RS Stock No.:
- 197-003
- Mfr. Part No.:
- SDP8600-001
- Manufacturer:
- Honeywell
This image is representative of the product range
View all Photodiodes
610 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP350.96
(exc. VAT)
PHP393.08
(inc. VAT)
units | Per Unit |
1 - 9 | PHP350.96 |
10 - 19 | PHP340.43 |
20 + | PHP330.22 |
- RS Stock No.:
- 197-003
- Mfr. Part No.:
- SDP8600-001
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
SDP86xx Series Optoschmitt Detectors
The SDP86xx series, from Honeywell, are a family of optoschmitt detectors. They are in side-looking (SL) through-hole packages. This package minimises the effect of surrounding visible light. These single chip optoschmitt detectors consist of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor.
Features of the SDP86xx optoschmitt detectors:
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges

IR Photodiodes, Honeywell
Specifications
Attribute | Value |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 900nm |
Package Type | Side Looker |
Mounting Type | Through Hole |
Amplifier Function | Yes |
Number of Pins | 3 |
Typical Fall Time | 15ns |
Length | 4.45mm |
Width | 2.28mm |
Height | 5.72mm |
Typical Rise Time | 60ns |
Series | SDP86 |