LTC2953 P/B Switch Controller DFN12EP

  • RS Stock No. 155-9318
  • Mfr. Part No. LTC2953CDD-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Peripheral Type Controller
Number of Timer/Counters 2
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 27 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 121)
PHP 201.227
(exc. VAT)
PHP 225.374
(inc. VAT)
units
Per Unit
Per Tube*
121 +
PHP201.227
PHP24,348.467
*price indicative
Related Products
The dsPIC33E Digital Signal Controllers offer the performance ...
Description:
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33E DSCs ...
The Microchip dsPIC33EP family of Digital Signal Controllers ...
Description:
The Microchip dsPIC33EP family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33EPxxGS202 range of devices are peripheral-rich DSCs designed to meet the needs of Switched Mode Power Supply (SMPS) and ...
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash ...
Description:
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation. ...
Floating Channel for Bootstrap Operation to +600V Typically ...
Description:
Floating Channel for Bootstrap Operation to +600V Typically 350mA/650mA Sourcing/Sinking CurrentDriving Capability for Both ChannelsExtended Allowable Negative VS Swing to -9.8V for Signal Propagation at VDD=VBS=15V 3.3V and 5V Input Logic Compatible Outputs in Phase with Input SignalsBuilt-in UVLO Functions ...