KEMET 0.47μF PEN Film Capacitor 120 V dc, 250 V dc ±10% Tolerance SMD LDE Series

  • RS Stock No. 164-9572
  • Mfr. Part No. LDEIF3470KA0N00
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available

Specifications
Attribute Value
Series LDE
Capacitance 0.47 µF
Tolerance ±10%
Voltage 120 V dc, 250 V dc
Mounting Type Surface Mount
Application Bypassing, Coupling, Filtering, Timing
Dielectric PEN
Package/Case 4030
Dimensions 10.5 x 7.9 x 5.5mm
Depth 7.9mm
Capacitor Family Film
Dielectric Material Family Polyethylene Naphthalate (PEN)
Length 10.5mm
Minimum Operating Temperature -55°C
Height 5.5mm
Tolerance Minus -10%
Terminal Type SMT
Tolerance Plus +10%
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
PHP 67.664
(exc. VAT)
PHP 75.784
(inc. VAT)
units
Per Unit
Per Reel*
1000 +
PHP67.664
PHP67,664.00
*price indicative
Related Products
Long Life, snap-in electrolytic capacitor designed to offer ...
Description:
Long Life, snap-in electrolytic capacitor designed to offer high ripple current For use in SMPS, electric drives, welding, UPS and other power electronic applicationsLow equivalent series resistance (ESR)6000 Hrs (105 °C); 4 Years (+40 °C).
Suitable for both high ac and dc applications ...
Description:
Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuitsMulti-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operationEncapsulation meets UL94V-0. ...
KEMET R60 Series polyester capacitors are designed with ...
Description:
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with ...
MKP DC link High Power Series. MKP DC ...
Description:
MKP DC link High Power Series. MKP DC link high power seriesExcellent self-healing propertiesOver-voltage capabilityOptimized electrical contactHigh frequency ripple currentHigh reliabilityLong useful lifeRoHS-compatibleHalogen-free capacitors available on requestIdeal for high ripple current modules in: Frequency ...