RS PRO 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1234
- Manufacturer:
- RS PRO
15 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
250 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP70.72
(exc. VAT)
PHP79.21
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 95 | PHP70.72 | PHP353.60 |
100 - 495 | PHP68.598 | PHP342.99 |
500 + | PHP56.456 | PHP282.28 |
*price indicative |
- RS Stock No.:
- 897-1234
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Rising Clamp Terminal Block Plug Connector
Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. Theyre constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
5.08mm pitch
High quality build materials
Polarised mouldings in green UL94-V0 flame retardant PA66
Captive screws
Guided pin alignment
Operating temperatures of -40°c to +105°c
High quality build materials
Polarised mouldings in green UL94-V0 flame retardant PA66
Captive screws
Guided pin alignment
Operating temperatures of -40°c to +105°c
These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out 125-3078
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Polyamide |