- RS Stock No.:
- 739-3983
- Mfr. Part No.:
- 1970000000
- Manufacturer:
- Weidmüller
90 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP391.608
(exc. VAT)
PHP438.601
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP391.608 | PHP1,958.04 |
125 - 370 | PHP379.858 | PHP1,899.29 |
375 - 995 | PHP368.46 | PHP1,842.30 |
1000 - 1995 | PHP357.408 | PHP1,787.04 |
2000 + | PHP346.686 | PHP1,733.43 |
*price indicative |
- RS Stock No.:
- 739-3983
- Mfr. Part No.:
- 1970000000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |