- RS Stock No.:
- 173-1202
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 200)
PHP132.84
(exc. VAT)
PHP148.78
(inc. VAT)
Units | Per Unit | Per Box* |
200 - 800 | PHP132.84 | PHP26,568.00 |
1000 - 4800 | PHP128.855 | PHP25,771.00 |
5000 + | PHP115.969 | PHP23,193.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1202
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.5mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |