- RS Stock No.:
- 172-2768
- Mfr. Part No.:
- 1792790000
- Manufacturer:
- Weidmüller
100 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 50)
PHP213.84
(exc. VAT)
PHP239.50
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP213.84 | PHP10,692.00 |
250 + | PHP192.456 | PHP9,622.80 |
*price indicative |
- RS Stock No.:
- 172-2768
- Mfr. Part No.:
- 1792790000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |