- RS Stock No.:
- 172-2750
- Mfr. Part No.:
- 1013710000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 13/11/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 90)
PHP211.66
(exc. VAT)
PHP237.06
(inc. VAT)
Units | Per Unit | Per Box* |
90 - 360 | PHP211.66 | PHP19,049.40 |
450 + | PHP190.494 | PHP17,144.46 |
*price indicative |
- RS Stock No.:
- 172-2750
- Mfr. Part No.:
- 1013710000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | BL 5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V |
Colour | Orange |
Material | PBT |