TE Connectivity 5.08mm Pitch 12 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-1566
- Mfr. Part No.:
- 1-796634-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 100)
PHP507.96
(exc. VAT)
PHP568.92
(inc. VAT)
Units | Per Unit | Per Box* |
100 - 400 | PHP507.96 | PHP50,796.00 |
500 + | PHP492.721 | PHP49,272.10 |
*price indicative |
- RS Stock No.:
- 164-1566
- Mfr. Part No.:
- 1-796634-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A
Approvals
UL (E 60677); CSA (007189A)
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Wire Size | 30 → 12 AWG |
Contact Material | Phosphor Bronze |
Material | Nylon |
Contact Plating | Tin |