Hirose DF19 Series Right Angle Surface Mount PCB Socket, 14-Contact, 1-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 701-0388
- Mfr. Part No.:
- DF19G-14P-1H(54)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 701-0388
- Mfr. Part No.:
- DF19G-14P-1H(54)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Right angle receptacle, top-board
1 mm Contact Pitch Cable Connectors
Top-board mounting
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
Common use of receptacle
Uniform external dimensions
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Pitch | 1mm |
Type | Shrouded Header |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 100 V ac |
Series | DF19 |
Contact Material | Bronze |