- RS Stock No.:
- 179-0062
- Mfr. Part No.:
- AXE530127
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-0062
- Mfr. Part No.:
- AXE530127
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 0.4mm |
Type | Socket |
Mounting Type | Surface Mount |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 60 V ac/dc |
Series | A4S |
Contact Material | Copper Alloy |