Molex SlimStack Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.35mm Pitch, Solder Termination
- RS Stock No.:
- 170-7298
- Mfr. Part No.:
- 504618-4010
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 170-7298
- Mfr. Part No.:
- 504618-4010
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SlimStack SSB6 0.35mm Pitch SMT Board to Board Receptacle Connectors, 504618 Series
SlimStack™ SSB6 504622 series SMT ultra low profile board to board receptacle connectors with a fine pitch of 0.35mm, mating height of 0.60mm and a narrow width making these connectors ideal for tight packing applications. These SlimStack™ 0.35mm fine pitch board to board SMT receptacle connectors have a dual contact design for secure electrical and mechanical reliability, a wide alignment area housing lead-in and audible and tactile mating features for ease of mating and maximum mating assurance. The housings of these SlimStack™ receptacle connectors have a canopy cover that provides an anti-zippering barrier that prevents the contacts from being pulled out from angled unmating. Typical applications for these SlimStack™ 0.35mm SMT fine pitch connectors include mobile phones, tablet PCs, portable audio, portable navigation equipment and medical applications including patient monitoring, therapeutic and surgical.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board receptacle connectors mate with SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board receptacle connectors mate with SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.35mm Molex SlimStack SSB6 Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 0.35mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V |
Series | SlimStack |
Contact Material | Copper |
Series Number | 504618 |