Amphenol ICC Dubox Series Right Angle Surface Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 162-2023
- Mfr. Part No.:
- 71607-316LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 162-2023
- Mfr. Part No.:
- 71607-316LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Horizontal Receptacles - Single Row - SMT
The Dubox Board to Board Single Row SMT PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The platings for these Dubox Board-to-Board SMT PCB Horizontal Receptacles is 0.76 μm Gold on the contact area and Matte Tin on the PCB Tails.
Operating temperature range -65 → +125°C
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Voltage Rating | 1 kV |
Series | Dubox |
Contact Material | Bronze |