Schurter 8A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4911
  • Mfr. Part No. 0031.8326
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 8A
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Temporarily out of stock - back order for despatch 24/01/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 400)
PHP 107.63
(exc. VAT)
PHP 120.55
(inc. VAT)
units
Per Unit
Per Pack*
400 +
PHP107.63
PHP43,052.00
*price indicative
Related Products
Voltage Rating 250V. Consists of carrier and a ...
Description:
Voltage Rating 250V. Consists of carrier and a base with retaining pins/clipsPin pitch 22mmHoles diameter 1.22mm - 1.5mmOperating temperature -40°C → +100°CLow profile.
Fuse carriage with handle for OGN, OGN-SMD. • ...
Description:
Fuse carriage with handle for OGN, OGN-SMD. • Operating temperature ranges between -40°C and 85°C• Screw soldering• Shock safety• Voltage rating is 250VAC.
The Schurter OG series horizontal jaw surface mount ...
Description:
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or ...
The Schurter OGD series dual size horizontal through-hole ...
Description:
The Schurter OGD series dual size horizontal through-hole fuse holder has an electrical rating of 500VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm and ...