- RS Stock No.:
- 890-6931
- Mfr. Part No.:
- 550-0404F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-6931
- Mfr. Part No.:
- 550-0404F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 550-xx04 Series LED CBI® Circuit Board Indicators
The 550-xx04 series, from Dialight, are 5mm LED circuit board indicators (CBI®). They are in top-viewing, single LED packages. The 550-xx04 family are in a black plastic housing which offers a high contrast. They contain a single colour, 5mm (T-1 3/4) through-hole LED with 2 pins. The range includes general purpose, integral resistor, low current, high efficiency, b-colour and super bright LED options.
Features of the 550-xx04 PCB LED indicators:
Top View
Single colour
5mm through-hole LED
Compatible with 550-xx04-004 quad block
Top View
Single colour
5mm through-hole LED
Compatible with 550-xx04-004 quad block
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Dominant Wavelength | 635 nm |
LED Orientation | Top |
Dimensions | 6.1 x 9.27 x 6.1mm |
Length | 6.1mm |
Width | 9.27mm |
Height | 6.1mm |
Intensity | 12.3mcd |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 |
Power Dissipation | 80mW |
LED Size | 5mm (T-1 3/4) |
Configuration | Single |
Series | 550 |
Lens Colour | Red |
Lens Finish | Diffused |