- RS Stock No.:
- 890-2238
- Mfr. Part No.:
- 598-8250-107F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2238
- Mfr. Part No.:
- 598-8250-107F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 598 Series LEDs - 1206 Package
This family of LEDs, from Dialight, are from the 598 series. They come in the industry standard 1206 package with a water clear lens. They are Micro LED® surface mount (SMT) single colour LEDs. The 598 series are available in a variety of colour options.
Features of the 598 series:
- Industry standard 1206 package
- Viewing angle: 140°
- Water clear lens
- Operating temperature: -30°C to +85°C
- Industry standard 1206 package
- Viewing angle: 140°
- Water clear lens
- Operating temperature: -30°C to +85°C
Visible Light LEDs, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Dominant Wavelength | 587 nm |
LED Material | AlInGaP |
Dimensions | 3.2 x 1.6 x 0.68mm |
Lens Finish | Clear |
Forward Current | 25mA |
Lens Colour | Clear |