- RS Stock No.:
- 616-3898
- Mfr. Part No.:
- L-1503CB/1YD-5V
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-3898
- Mfr. Part No.:
- L-1503CB/1YD-5V
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
PCB LED Indicators, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 2.5 V |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Dominant Wavelength | 588 nm |
LED Orientation | Right Angle |
LED Material | GaAsP |
Dimensions | 13.2 x 6 x 6mm |
Length | 13.2mm |
Width | 6mm |
Height | 6mm |
Intensity | 30mcd |