Altech Straight Through Hole Pluggable Terminal Block, 15 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 900-4054
- Mfr. Part No.:
- PHP15-5,00
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-4054
- Mfr. Part No.:
- PHP15-5,00
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2 - 15 Pole PCB Terminal Blocks 5mm Pitch
A Series of Altech PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly downtime and misconnections. All models are highly reliable and excellent quality.
Pin Spacing:5mm
Various poles, ranging from 2 Pole - 15 Pole
Various poles, ranging from 2 Pole - 15 Pole
PCB Tubular Screw versions also available, please see RS Stock Number: - 899-1175
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pitch | 5.0mm |
Number of Contacts | 15 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 450.0 V |
Gender | Male |