- RS Stock No.:
- 900-3837
- Mfr. Part No.:
- PDSH17-5.08
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3837
- Mfr. Part No.:
- PDSH17-5.08
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2 - 48 Pole PCB Terminal Blocks 5.08mm Pitch
A Series of Altech pluggable PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly downtime and misconnections. All models are highly reliable and excellent quality.
Pin Spacing: 5.08mm
Various poles, ranging from 2 Pole - 48 Pole
Terminal Material: Tin-Plated Brass
Various poles, ranging from 2 Pole - 48 Pole
Terminal Material: Tin-Plated Brass
PCB Tubular Screw versions also available, please see RS Stock Number: - 899-1175
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | PDSH |
Pitch | 5.08mm |
Number of Contacts | 34 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 450.0 V |