RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 897-1064
- Manufacturer:
- RS PRO
1600 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP36.17
(exc. VAT)
PHP40.51
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP36.17 | PHP361.70 |
20 - 90 | PHP35.447 | PHP354.47 |
100 - 240 | PHP34.738 | PHP347.38 |
250 - 1240 | PHP34.044 | PHP340.44 |
1250 + | PHP28.018 | PHP280.18 |
*price indicative |
- RS Stock No.:
- 897-1064
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Horizontal PCB Terminal Block Headers
3.5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 200.0 V |