Phoenix Contact MKKDS 3/ 8-5.08 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, Solder
- RS Stock No.:
- 887-7558
- Mfr. Part No.:
- 1870909
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 50)
PHP637.521
(exc. VAT)
PHP714.024
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP637.521 | PHP31,876.05 |
250 + | PHP573.769 | PHP28,688.45 |
*price indicative |
- RS Stock No.:
- 887-7558
- Mfr. Part No.:
- 1870909
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, Number of positions per row: 8, product range: MKKDS 3, pitch: 5.08 mm, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Wire to Board |
Current Rating | 22A |
Voltage Rating | 630 V |
Series | MKKDS 3/ 8-5.08 |