RS PRO 7.62mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5417
- Manufacturer:
- RS PRO
240 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP34.758
(exc. VAT)
PHP38.929
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP34.758 | PHP347.58 |
100 - 990 | PHP33.716 | PHP337.16 |
1000 - 2490 | PHP32.674 | PHP326.74 |
2500 - 4990 | PHP31.978 | PHP319.78 |
5000 + | PHP31.282 | PHP312.82 |
*price indicative |
- RS Stock No.:
- 874-5417
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Right Angle Mount Closed End PCB Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 750.0 V |