RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5329
- Manufacturer:
- RS PRO
200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 10)
PHP22.865
(exc. VAT)
PHP25.609
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 90 | PHP22.865 | PHP228.65 |
100 - 990 | PHP22.178 | PHP221.78 |
1000 - 2490 | PHP21.513 | PHP215.13 |
2500 - 4990 | PHP21.034 | PHP210.34 |
5000 + | PHP20.577 | PHP205.77 |
*price indicative |
- RS Stock No.:
- 874-5329
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Right Angle Mount Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |