- RS Stock No.:
- 874-5281
- Manufacturer:
- RS PRO
490 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP104.366
(exc. VAT)
PHP116.89
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP104.366 | PHP1,043.66 |
100 - 990 | PHP101.234 | PHP1,012.34 |
1000 - 2490 | PHP98.104 | PHP981.04 |
2500 - 4990 | PHP96.015 | PHP960.15 |
5000 + | PHP93.928 | PHP939.28 |
*price indicative |
- RS Stock No.:
- 874-5281
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical Mount Terminal Block Header with Screw Flange
Vertical mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |