- RS Stock No.:
- 856-0664
- Mfr. Part No.:
- 1936018
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 50)
PHP41.328
(exc. VAT)
PHP46.287
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP41.328 | PHP2,066.40 |
250 + | PHP40.088 | PHP2,004.40 |
*price indicative |
- RS Stock No.:
- 856-0664
- Mfr. Part No.:
- 1936018
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTBVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/ 2-G-5.08-RN |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |