- RS Stock No.:
- 854-9878
- Mfr. Part No.:
- 1727812
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-9878
- Mfr. Part No.:
- 1727812
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Series | DFK-PC 5/ 3-GU-7.62 |
Pitch | 7.62mm |
Number of Contacts | 3 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |