TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s),
- RS Stock No.:
- 495-8492
- Mfr. Part No.:
- 5-826949-0
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-8492
- Mfr. Part No.:
- 5-826949-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Unshrouded Pin Headers
Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required
Note
50-Way Double row means 2 rows of 50 pins per row
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 50 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Tail Pin Length | 3.2mm |
Mating Pin Length | 5.8mm |