- RS Stock No.:
- 490-6738
- Mfr. Part No.:
- IL-G-9P-S3L2-SA
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 490-6738
- Mfr. Part No.:
- IL-G-9P-S3L2-SA
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE IL-G Series 2.5 mm Wire to Board PCB Header Connectors
IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated. These housings of these PCB pin headers feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. These IL-G series headers are available straight or right angle mounting and mate with the IL-G series crimp housings.
Features and Benefits
Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination
Specifications
Attribute | Value |
---|---|
Series | IL-G |
Pitch | 2.5mm |
Number of Contacts | 9 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |